Filter Your Search
1 - 10 of 12 results
|
SM3604T-7.5
Ramtron International Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 4.6 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1.5 mA | 200 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | ENHANCED MEMORY SYSTEMS INC | TSOP2 | TSOP, TSOP54,.46,32 | 54 | unknown | |||||||||||
|
SM3603T-7.5F
Ramtron International Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 4.6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ENHANCED MEMORY SYSTEMS INC | TSOP2 | , | 54 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
SM3603T-6.6
Cypress Semiconductor
|
Check for Price | No | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 4.5 ns | 150 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 2 mA | 210 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
SM3603T-7.5I
Ramtron International Corporation
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 4.8 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2.5 mA | 170 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | SOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | ENHANCED MEMORY SYSTEMS INC | TSOP2 | SOP, TSOP54,.46,32 | 54 | unknown | |||||||||
|
SM3604T-6.6
Ramtron International Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 4.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ENHANCED MEMORY SYSTEMS INC | TSOP2 | SOP, | 54 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
SM3604T-7.5F
Ramtron International Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 4.6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ENHANCED MEMORY SYSTEMS INC | TSOP2 | , | 54 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
SM3603T-7.5
Ramtron International Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 4.6 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1.5 mA | 200 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | ENHANCED MEMORY SYSTEMS INC | TSOP2 | TSOP, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
SM3603T-6.6
Ramtron International Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 4.5 ns | 150 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 210 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ENHANCED MEMORY SYSTEMS INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | ||||||
|
SM3604T-7.5
Cypress Semiconductor
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 4.6 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | 1.5 mA | 200 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | TSOP, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
SM3604T-7.5I
Cypress Semiconductor
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 4.8 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | 2.5 mA | 170 µA | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | TSOP, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.02 |