Filter Your Search
1 - 3 of 3 results
|
M36L0R7060T1ZAQF
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 4M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, BGA88,8X12,32 | 88 | unknown | EAR99 | 8542.32.00.71 | |||||
|
M36L0R7060T1ZAQF
STMicroelectronics
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 260 | 40 | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | 88 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
M36L0R7060T1ZAQF
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 4M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA88,8X12,32 | 88 | compliant | EAR99 | 8542.32.00.71 |