Filter Your Search
1 - 8 of 8 results
|
M36W0R6040T0ZAQT
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
M36W0R6040T0ZAQT
STMicroelectronics
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 110 µA | 45 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | 88 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
M36W0R6040T0ZAQF
STMicroelectronics
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 110 µA | 45 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | 88 | compliant | EAR99 | 8542.32.00.71 | ||||
|
M36W0R6040T0ZAQ
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
M36W0R6040T0ZAQF
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
M36W0R6040T0ZAQ
STMicroelectronics
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 110 µA | 45 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | 88 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
M36W0R6040T0ZAQE
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
M36W0R6040T0ZAQE
STMicroelectronics
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 110 µA | 45 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | 88 | unknown | EAR99 | 8542.32.00.71 |