Filter Your Search
1 - 8 of 8 results
|
M36W0T7040T0ZAQE
STMicroelectronics
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 2 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | 88 | unknown | EAR99 | 8542.32.00.71 | ||||
|
M36W0T7040T0ZAQ
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 2 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
M36W0T7040T0ZAQT
STMicroelectronics
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 8MX16 | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 2 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | 88 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
M36W0T7040T0ZAQF
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 2 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
M36W0T7040T0ZAQ
STMicroelectronics
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 8MX16 | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 2 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | 88 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
M36W0T7040T0ZAQT
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 2 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
M36W0T7040T0ZAQF
STMicroelectronics
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 2 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -30 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | 88 | unknown | EAR99 | 8542.32.00.71 | ||||
|
M36W0T7040T0ZAQE
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 2 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 |