Filter Your Search
1 - 2 of 2 results
|
M36W108AT100ZN1T
STMicroelectronics
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 100 ns | MEMORY CIRCUIT | ALSO CONTAINS 128K X 8 SRAM | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 40 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | VLGA | LGA48,6X8,40 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN LEAD | BUTT | 1 mm | BOTTOM | 1 mm | 11.8 mm | 9.8 mm | STMICROELECTRONICS | LGA | LGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
M36W108AT100ZN1T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | MEMORY CIRCUIT | ALSO CONTAINS 128K X 8 SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | VLGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BUTT | 1 mm | BOTTOM | 1 mm | 11.8 mm | 9.8 mm | NUMONYX | LGA | LGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.71 |