Parametric results for: M36W832TE70ZA1 under Other Memory ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: m36w832te70za1
Select parts from the table below to compare.
Compare
Compare
M36W832TE70ZA1
Numonyx Memory Solutions
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 3 V MEMORY CIRCUIT SRAM IS ORGANISED AS 512K X 16 1 2000000 2.0972 M ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B66 Not Qualified e0 70 °C 66 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.4 mm 12 mm 8 mm NUMONYX BGA 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 66 not_compliant EAR99 8542.32.00.71
M36W832TE70ZA1S
STMicroelectronics
Check for Price Transferred 33.5544 Mbit 16 2MX16 3 V MEMORY CIRCUIT SRAM IS ORGANISED AS 512K X 16 1 2000000 2.0972 M ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B66 Not Qualified 70 °C 66 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.4 mm 12 mm 8 mm STMICROELECTRONICS BGA LFBGA, 66 unknown EAR99 8542.32.00.71
M36W832TE70ZA1T
Numonyx Memory Solutions
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 3 V MEMORY CIRCUIT SRAM IS ORGANISED AS 512K X 16 1 2000000 2.0972 M ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B66 Not Qualified e0 70 °C 66 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.4 mm 12 mm 8 mm NUMONYX BGA 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 66 not_compliant EAR99 8542.32.00.71
M36W832TE70ZA1S
Numonyx Memory Solutions
Check for Price Obsolete 33.5544 Mbit 16 2MX16 3 V MEMORY CIRCUIT SRAM IS ORGANISED AS 512K X 16 1 2000000 2.0972 M ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B66 Not Qualified 70 °C 66 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.4 mm 12 mm 8 mm NUMONYX BGA LFBGA, 66 unknown EAR99 8542.32.00.71
M36W832TE70ZA1T
STMicroelectronics
Check for Price No Transferred 33.5544 Mbit 16 2MX16 3 V 70 ns MEMORY CIRCUIT SRAM IS ORGANISED AS 512K X 16 FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 20 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B66 Not Qualified e0 70 °C 66 PLASTIC/EPOXY LFBGA BGA66,8X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 12 mm 8 mm STMICROELECTRONICS BGA 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 66 not_compliant EAR99 8542.32.00.71
M36W832TE70ZA1
STMicroelectronics
Check for Price No Transferred 33.5544 Mbit 16 2MX16 3 V 70 ns MEMORY CIRCUIT SRAM IS ORGANISED AS 512K X 16 FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 20 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B66 Not Qualified e0 70 °C 66 PLASTIC/EPOXY LFBGA BGA66,8X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 12 mm 8 mm STMICROELECTRONICS BGA 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 66 not_compliant EAR99 8542.32.00.71