Filter Your Search
1 - 6 of 6 results
|
M36W832TE70ZA6S
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | 66 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
M36W832TE70ZA6T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | NUMONYX | BGA | 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | 66 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
M36W832TE70ZA6S
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | NUMONYX | BGA | 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | 66 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
M36W832TE70ZA6
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | 66 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
M36W832TE70ZA6T
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | LFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | STMICROELECTRONICS | BGA | 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | 66 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
M36W832TE70ZA6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 8 mm | NUMONYX | BGA | 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | 66 | not_compliant | EAR99 | 8542.32.00.71 |