Filter Your Search
1 - 10 of 465 results
|
M38510/29109BRX
Intersil Corporation
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 70 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
M38510/23108BFA
Rochester Electronics LLC
|
Check for Price | Active | 1.024 kbit | 1 | 1KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 170 µA | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP | DFP, FL16,.3 | 16 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
JM38510/29310BLC
Micross Components
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 25 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 30.48 mm | 7.62 mm | MICROSS COMPONENTS | DIP | DIP, | 24 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
M38510/23102BEA
Texas Instruments
|
Check for Price | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 60 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
JM38510/24502BVA
Intersil Corporation
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 120 ns | STANDARD SRAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
M38510/23112BYA
SRI International Sarnoff
|
Check for Price | Active | 1.024 kbit | 4 | 256X4 | 5 V | 75 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 5.5 V | 4.5 V | TTL | MILITARY | S-XQCC-N24 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | QCCN | LCC24,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | LCC | QCCN, LCC24,.4SQ | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
M38510/23101BRA
Motorola Semiconductor Products
|
Check for Price | Obsolete | STANDARD SRAM | Not Qualified | MOTOROLA INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||
|
M38510/23106BFX
SRI International Sarnoff
|
Check for Price | Active | 1.024 kbit | 1 | 1KX1 | 5 V | 60 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SRI INTERNATIONAL | DFP | DFP, | 16 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
JM38510/29317BTA
Micross Components
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 11.43 mm | MICROSS COMPONENTS | QFJ | QCCN, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
JM38510/29308BXC
Micross Components
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 35.56 mm | 15.24 mm | MICROSS COMPONENTS | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |