Filter Your Search
1 - 7 of 7 results
|
M38510/21002BJA
Signetics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
M38510/21002BJA
e2v technologies
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | E2V TECHNOLOGIES PLC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | ||
|
M38510/21002BJA
QP Semiconductor
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | ||||
|
M38510/21002BJA
Raytheon Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | 0.5 X 0.75 INCH, DIP-24 | unknown | |||||||||||
|
M38510/21002BJA
NXP Semiconductors
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | ||||||
|
M38510/21002BJA
Philips Semiconductors
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
M38510/21002BJA
Lansdale Semiconductor Inc
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | OTP ROM | 1 | 32000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | 0.5 X 0.75 INCH, DIP-24 | compliant | EAR99 | 8542.32.00.71 | DIP | 24 |