Filter Your Search
1 - 4 of 4 results
|
M38510/28902BYA
QP Semiconductor
|
Check for Price | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP | DFP, | 18 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
M38510/28902BYA
Cypress Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | CYPRESS SEMICONDUCTOR CORP | DFP | DFP, | 18 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
M38510/28902BYA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F18 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SRI INTERNATIONAL | DFP | FP-18 | 18 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
M38510/28902BYA
e2v technologies
|
Check for Price | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F18 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, | 18 | compliant | 3A001.A.2.C | 8542.32.00.41 |