Filter Your Search
1 - 2 of 2 results
|
M39003/01-5235H
Vishay Sprague
|
Check for Price | No | No | Active | 27 µF | 20 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.06 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
M39003/015235H
KEMET Corporation
|
Check for Price | No | No | Active | 27 µF | 20 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |