Filter Your Search
1 - 2 of 2 results
|
M39003/01-7113H
Vishay Intertechnologies
|
Check for Price | No | Active | 27 µF | 35 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.5 µA | 0.06 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||
|
M39003/01-7113
Vishay Intertechnologies
|
Check for Price | No | Active | 27 µF | 35 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.5 µA | 0.06 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |