Filter Your Search
1 - 2 of 2 results
|
M39003/03-0476H
Vishay Intertechnologies
|
Check for Price | No | Active | 1.2 µF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 900 nA | 0.04 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | TIN LEAD | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||
|
M39003/03-0476
Vishay Intertechnologies
|
Check for Price | No | Active | 1.2 µF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 900 nA | 0.04 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | TIN LEAD | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |