Parametric results for: M39003/09-0051 under Tantalum Capacitors

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: m39003090051
Select parts from the table below to compare.
Compare
Compare
M39003/090051E
KEMET Corporation
Check for Price Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 KEMET ELECTRONICS CORP , compliant EAR99
M39003/09-0051/RR
Vishay Intertechnologies
Check for Price No Active 100 µF 20 V 3.3 A 10 % 75 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 10 µA 0.08 e0 MIL-PRF-39003/09 125 °C -55 °C 2 Axial TR NO Tin/Lead (Sn/Pb) WIRE 8.92 mm 19.96 mm VISHAY INTERTECHNOLOGY INC , not_compliant EAR99
M39003/09-0051
Vishay Sprague
Check for Price No No Active 100 µF 20 V 3.3 A 10 % 75 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 10 µA 0.08 e0 MIL-PRF-39003/09 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO Tin/Lead (Sn/Pb) WIRE 8.92 mm 19.96 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
M39003/09-0051
KEMET Corporation
Check for Price No No Active 100 µF 20 V 3.3 A 10 % 75 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 10 µA 0.08 e0 MIL-PRF-39003 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK/TRAY NO TIN LEAD WIRE 8.92 mm 19.96 mm KEMET ELECTRONICS CORP AXIAL LEADED not_compliant EAR99 8532.21.00.20
M39003/090051C
KEMET Corporation
Check for Price Active 100 µF 20 V 1.32 A 10 % 75 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 10 µA 0.08 e0 MIL-PRF-39003 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 8.92 mm 19.96 mm KEMET ELECTRONICS CORP , compliant EAR99
M39003/09-0051/HSD
Vishay Sprague
Check for Price No No Active unknown EAR99 8532.21.0020
M39003/09-0051
Cornell Dubilier Electronics Inc
Check for Price No No Obsolete 100 µF 20 V 3.3 A 10 % 75 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR M39003/09 10 µA CSR21 0.08 MIL-C-39003/9 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO WIRE 8.92 mm 19.96 mm CORNELL DUBILIER ELECTRONICS INC AXIAL LEADED unknown EAR99
M39003/090051F
KEMET Corporation
Check for Price Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 KEMET ELECTRONICS CORP , compliant EAR99
M39003/09-0051/TR
Vishay Intertechnologies
Check for Price No Active 100 µF 20 V 3.3 A 10 % 75 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 10 µA 0.08 e0 MIL-PRF-39003/09 125 °C -55 °C 2 Axial TR NO TIN LEAD WIRE 8.92 mm 19.96 mm VISHAY INTERTECHNOLOGY INC , not_compliant
M39003/090051B
KEMET Corporation
Check for Price Active 100 µF 20 V 1.32 A 10 % 75 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 10 µA 0.08 e0 MIL-PRF-39003 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 8.92 mm 19.96 mm KEMET ELECTRONICS CORP , compliant EAR99