Filter Your Search
1 - 3 of 3 results
|
M39003/09-0082
Vishay Intertechnologies
|
Check for Price | No | Active | 18 µF | 50 V | 2 A | 10 % | 175 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||
|
M39003/09-0082
Defense Logistics Agency
|
Check for Price | Active | 18 µF | 50 V | 2 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.5 µA | 0.04 | MIL-C-39003/9 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | ||||||||||
|
M39003/09-0082H
Vishay Intertechnologies
|
Check for Price | No | Active | 18 µF | 50 V | 2 A | 10 % | 175 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |