Filter Your Search
1 - 3 of 3 results
|
M39003/09-0151H
Vishay Intertechnologies
|
Check for Price | No | Active | 100 µF | 20 V | 3.3 A | 10 % | 75 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 10 µA | 0.08 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||
|
M39003/09-0151
Defense Logistics Agency
|
Check for Price | Active | 100 µF | 20 V | 3.3 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.08 | MIL-C-39003/9 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | |||||||||||
|
M39003/09-0151
Vishay Intertechnologies
|
Check for Price | No | Active | 100 µF | 20 V | 3.3 A | 10 % | 75 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 10 µA | 0.08 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |