Filter Your Search
1 - 5 of 5 results
|
M39003/09-2054
Vishay Intertechnologies
|
$37.8788 | No | Active | 22 µF | 35 V | 2.1 A | 10 % | 160 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||
|
M39003/09-2054B
Vishay Intertechnologies
|
Check for Price | No | Active | 22 µF | 35 V | 2.1 A | 10 % | 160 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||
|
M39003/09-2054C
Vishay Intertechnologies
|
Check for Price | No | Active | 22 µF | 35 V | 2.1 A | 10 % | 160 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | Vishay | ||
|
M39003/09-2054
Defense Logistics Agency
|
Check for Price | Active | 22 µF | 35 V | 2.1 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.04 | MIL-C-39003/9 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | |||||||||||
|
M39003/09-2054H
Vishay Intertechnologies
|
Check for Price | No | Active | 22 µF | 35 V | 2.1 A | 10 % | 160 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |