Filter Your Search
1 - 3 of 3 results
|
M39003/09-2064B
Vishay Sprague
|
$56.4240 | No | No | Active | 47 µF | 35 V | 2.7 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 8 µA | 0.05 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
M39003/092064B
KEMET Corporation
|
Check for Price | Active | 47 µF | 35 V | 1.08 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 8 µA | 0.05 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
M39003/09-2064B/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 47 µF | 35 V | 2.7 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 8 µA | 0.05 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 |