Filter Your Search
1 - 10 of 13 results
|
M39003/093057F
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
M39003/093057B
KEMET Corporation
|
Check for Price | Active | 27 µF | 35 V | 960 mA | 10 % | 145 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
M39003/09-3057
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 27 µF | 35 V | 2.4 A | 10 % | 145 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | M39003/09 | 4.5 µA | CSR21 | 0.04 | MIL-C-39003/9 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 8.92 mm | 19.96 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | ||||||
|
M39003/09-3057/HSD
Vishay Sprague
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||||
|
M39003/09-3057C/RR
Vishay Intertechnologies
|
Check for Price | No | Active | 27 µF | 35 V | 2.4 A | 10 % | 145 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||||
|
M39003/09-3057/WR
Vishay Intertechnologies
|
Check for Price | No | Active | 27 µF | 35 V | 2.4 A | 10 % | 145 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||||
|
M39003/09-3057/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 27 µF | 35 V | 2.4 A | 10 % | 145 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | ||||||||
|
M39003/093057C
KEMET Corporation
|
Check for Price | Active | 27 µF | 35 V | 960 mA | 10 % | 145 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
M39003/093057E
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
M39003/09-3057
KEMET Corporation
|
Check for Price | No | No | Active | 27 µF | 35 V | 2.4 A | 10 % | 145 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.5 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD OVER NICKEL | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 |