Filter Your Search
1 - 4 of 4 results
|
M39006/09-8555
Vishay Sprague
|
Check for Price | No | Transferred | 68 µF | 60 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/09 | 2 µA | 0.307 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | AXIAL LEADED | compliant | |||||
|
M39006/09-8555
Defense Logistics Agency
|
Check for Price | Active | 68 µF | 60 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | 0.307 | e0 | MIL-PRF-39006/9G | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 10.31 mm | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | |||||
|
M39006/09-8555
Vishay Tansitor
|
Check for Price | Obsolete | 68 µF | 60 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/09 | 2 µA | 0.307 | MIL-PRF-39006/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | AXIAL LEADED | unknown | ||||||||
|
M39006/09-8555
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 68 µF | 60 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | 0.307 | e0 | MIL-PRF-39006/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |