Filter Your Search
1 - 3 of 3 results
|
M39006/21-0314
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 33 µF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | 0.123 | e0 | MIL-PRF-39006/21 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||
|
M39006/21-0314
Vishay Sprague
|
Check for Price | No | Transferred | 33 µF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/21 | 2 µA | 0.123 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | AXIAL LEADED | compliant | |||||
|
M39006/21-0314
Vishay Tansitor
|
Check for Price | Obsolete | 33 µF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/21 | 2 µA | 0.123 | MIL-PRF-39006/21 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | AXIAL LEADED | unknown |