Filter Your Search
1 - 10 of 13 results
|
M39006/22-0192
Kyocera AVX Components
|
$51.9932 | No | No | Active | 22 µF | 100 V | 376.35 mA | 5 % | 4.52 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.075 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 7.14 mm | 16.28 mm | AVX CORP | , | compliant | EAR99 | ||||||||
|
M39006/22-0192H
Vishay Intertechnologies
|
$52.3005 | No | No | Active | 22 µF | 100 V | 376.35 mA | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | 0.075 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39006/22-0192H
Vishay Sprague
|
$56.7672 | No | Transferred | 22 µF | 100 V | 965 mA | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 1 µA | 0.075 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||||
|
M39006/22-0192
Vishay Intertechnologies
|
$61.2781 | No | No | Active | 22 µF | 100 V | 260.55 mA | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 1 µA | 0.075 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39006/22-0192
KEMET Corporation
|
Check for Price | Transferred | 22 µF | 100 V | 376.35 mA | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 1 µA | 7.5 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | WIRE | KEMET ELECTRONICS CORP | , | unknown | EAR99 | ||||||||||||
|
M39006/22-0192
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 22 µF | 100 V | 965 mA | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM CAPACITOR | M39006/22 | 0.075 | MIL-C-39006/22 | 85 °C | -55 °C | TUBULAR PACKAGE | NO | NOT SPECIFIED | WIRE | CORNELL-DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8532.21.0020 | ||||||||||||||
|
M39006/220192
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 22 µF | 100 V | 376.35 mA | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.075 | MIL-C-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||
|
M39006/22-0192
Vishay Tansitor
|
Check for Price | Obsolete | 22 µF | 100 V | 376.35 mA | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 1 µA | 0.075 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | |||||||||||||
|
M39006/22-0192
Vishay Sprague
|
Check for Price | No | Transferred | 22 µF | 100 V | 965 mA | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 0.075 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||||
|
M39006/22-0192
EXXELIA Group
|
Check for Price | Active | 22 µF | 100 V | 376.35 mA | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.075 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | EXXELIA GROUP | , | unknown | EAR99 |