Filter Your Search
1 - 4 of 4 results
|
M39006/22-0585H
Vishay Intertechnologies
|
$38.1135 | No | No | Active | 8.2 µF | 60 V | 243.75 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | 0.04 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/22-0585H
Vishay Sprague
|
$39.2952 | No | Transferred | 8.2 µF | 60 V | 625 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 0.04 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||
|
M39006/22-0585H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 8.2 µF | 60 V | 243.75 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR79 | 1 µA | 0.04 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||
|
M39006/22-0585H
Kyocera AVX Components
|
Check for Price | No | Active | 8.2 µF | 60 V | 625 mA | 10 % | 6.47 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 1 µA | 0.04 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 |