Filter Your Search
1 - 10 of 12 results
|
M39006/25-0054
Vishay Intertechnologies
|
$53.1910 | No | No | Active | 270 µF | 50 V | 391.5 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 8 µA | 0.37 | e0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 9.53 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39006/25-0054
Vishay Sprague
|
$57.4245 | No | Transferred | 270 µF | 50 V | 1.45 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 0.37 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||||
|
M39006/25-0054
Kyocera AVX Components
|
$64.9140 | No | Active | 270 µF | 50 V | 565.5 mA | 10 % | 1.82 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 8 µA | 0.37 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 9.52 mm | 19.46 mm | AVX CORP | , | compliant | EAR99 | ||||||||||
|
M39006/25-0054H
EXXELIA Group
|
Check for Price | Active | 270 µF | 50 V | 391.5 mA | 10 % | 1.82 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 8 µA | 0.37 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 9.52 mm | 19.46 mm | EXXELIA GROUP | , | unknown | EAR99 | ||||||||||
|
M39006/250054
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 270 µF | 50 V | 565.5 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 8 µA | 0.37 | MIL-C-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||
|
M39006/25-0054
EXXELIA Group
|
Check for Price | Active | 270 µF | 50 V | 391.5 mA | 10 % | 1.82 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 8 µA | 0.37 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | WIRE | 9.52 mm | 19.46 mm | EXXELIA GROUP | , | unknown | EAR99 | |||||||||
|
M39006/25-0054
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 270 µF | 50 V | 1.45 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM CAPACITOR | M39006/25 | 0.37 | MIL-C-39006/25 | 85 °C | -55 °C | TUBULAR PACKAGE | NO | NOT SPECIFIED | WIRE | CORNELL-DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8532.21.0020 | ||||||||||||||
|
M39006/25-0054
KEMET Corporation
|
Check for Price | Transferred | 270 µF | 50 V | 565.5 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 37.0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | WIRE | KEMET ELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||
|
M39006/25-0054H
Kyocera AVX Components
|
Check for Price | No | Obsolete | 270 µF | 50 V | 10 % | 1.82 Ω | POLARIZED | 10 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | 9.52 mm | 19.46 mm | AVX CORP | , | compliant | EAR99 | ||||||||||||||||
|
M39006/25-0054
Vishay Tansitor
|
Check for Price | No | Obsolete | 270 µF | 50 V | 565.5 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 0.37 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 |