Filter Your Search
1 - 10 of 13 results
|
M39006/25-0222
Vishay Sprague
|
$66.3235 | No | Transferred | 470 µF | 30 V | 1.5 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 0.64 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||
|
M39006/25-0222
Vishay Intertechnologies
|
$67.7002 | No | No | Active | 470 µF | 30 V | 405 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 8 µA | 0.64 | e0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 9.53 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/25-0222H
Vishay Sprague
|
$69.6310 | No | Transferred | 470 µF | 30 V | 1.5 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 0.64 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||
|
M39006/25-0222H
Vishay Intertechnologies
|
$76.8191 | No | No | Active | 470 µF | 30 V | 585 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 8 µA | 0.64 | e0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 9.53 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/25-0222
KEMET Corporation
|
Check for Price | Transferred | 470 µF | 30 V | 585 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 64.0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | WIRE | KEMET ELECTRONICS CORP | , | unknown | EAR99 | |||||||||||
|
M39006/25-0222H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 470 µF | 30 V | 585 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR81 | 8 µA | 0.64 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||
|
M39006/25-0222
Vishay Tansitor
|
Check for Price | Obsolete | 470 µF | 30 V | 585 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 0.64 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | ||||||||||||
|
M39006/25-0222H
Vishay Tansitor
|
Check for Price | Obsolete | 470 µF | 30 V | 1.5 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | CLR81 | 0.64 | MIL-C-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | ||||||||||||
|
M39006/25-0222
Nissei Electric Co Ltd
|
Check for Price | Transferred | 470 µF | 30 V | 585 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR81 | 0.64 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||||
|
M39006/250222
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 470 µF | 30 V | 585 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 8 µA | 0.64 | MIL-C-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |