Filter Your Search
1 - 5 of 5 results
|
M39006/30-0616H
Vishay Intertechnologies
|
$79.7844 | No | No | Active | 56 µF | 75 V | 20 % | 1.31 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | 0.055 | e0 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 9.53 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39006/30-0616H
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||||
|
M39006/30-0616H
Kyocera AVX Components
|
Check for Price | No | Active | 56 µF | 75 V | 20 % | 1.31 Ω | POLARIZED | 20 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | MIL-PRF-39006 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | 9.52 mm | 19.46 mm | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
M39006/30-0616H
Vishay Tansitor
|
Check for Price | Obsolete | 56 µF | 75 V | 1.335 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | CLR90 | 2 µA | 0.055 | MIL-C-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | ||||||||||||
|
M39006/30-0616H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 56 µF | 75 V | 520.65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR90 | 2 µA | 0.055 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 |