Filter Your Search
1 - 2 of 2 results
|
M39012/83-3005
Midwest Microwave
|
Check for Price | Obsolete | 50 Ω | FEMALE | CABLE AND PANEL | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARD: MIL-C-39012 | NO | NO | NO | YES | JACK | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | MIDWEST MICROWAVE | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||
|
M39012/83-3005
TE Connectivity
|
Check for Price | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.05 | 0.03 dB | FEMALE | PANEL | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | STRAIGHT | RF SMA CONNECTOR | NO | 8.896 N | 5 GΩ | 115/230VAC | 1 | 18 GHz | .278 N | NO | NO | YES | -65 °C | 165 °C | JACK | RG 405 SEMI-RIGID | COAX | THREADED | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.415 inch | 0.748 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 |