Filter Your Search
1 - 10 of 5,496 results
|
M39014/021270
Kyocera AVX Components
|
$0.3625 | No | Active | 100 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | |||||||||
|
M39014/02-1270
KEMET Corporation
|
$0.8476 | No | Active | 100 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.24.00.60 | KEMET | ||||||||
|
M39014/01-1270
Kyocera AVX Components
|
$1.7926 | No | No | Active | 390 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
M39014/02-1270
Kyocera AVX Components
|
$2.3208 | No | No | Active | 100 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.24.00.60 | ||||||||
|
M39014/02-1270V
Kyocera AVX Components
|
$3.3792 | No | No | Active | 100 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||||
|
MC05KTN101270
Viking Tech Corp
|
Check for Price | Yes | Active | 27 pF | 100 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | VIKING TECH CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||
|
C1210C0G251-270FNP
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
C0504COG101-270MNE
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | C0504 | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
05001-270AJM-I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27 pF | 50 V | 5 % | 0805 | BP | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | DSCC05001 | DSCC 05001 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 11 1/4 Inch | Silver/Palladium (Ag/Pd) | 1.4 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | ||||||||||||
|
CCDNPO151M1K12703RLF
Arco Electronics
|
Check for Price | Yes | Contact Manufacturer | 150 pF | 1 kV | 20 % | NP0 | 20 % | CERAMIC | CERAMIC CAPACITOR | CCD | 60ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | TR | 7.52 mm | 12.5 mm | 12 mm | ARCO ELECTRONICS | , | unknown | EAR99 |