Filter Your Search
1 - 4 of 4 results
|
M39014/05-2207
Kyocera AVX Components
|
Check for Price | No | No | Active | 22 pF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK; TR | NO | Tin/Lead (Sn/Pb) | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | ||
|
M39014/05-2207TR
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 22 pF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8532.24.00.40 | ||||||||||
|
M39014/05-2207
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 22 pF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-39014/05 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 2.3 mm | 4 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.24.00.40 | |||||
|
M39014/05-2207
KEMET Corporation
|
Check for Price | No | No | Active | 22 pF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 2.29 mm | 4.06 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 |