Filter Your Search
1 - 7 of 7 results
|
M392B1K70DM0-YH9
Samsung Semiconductor
|
Check for Price | Yes | End Of Life | 77.3094 Gbit | 72 | 1GX72 | 1.35 V | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 900 mA | 3.05 mA | 1.45 V | 1.283 V | CMOS | OTHER | R-PDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | 4 mm | SAMSUNG SEMICONDUCTOR INC | MODULE | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | |||||
|
M392B1K70DM0-CMA
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 20 ns | 933 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 1.062 A | 3.51 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | ||||
|
M392B1K70DM0-CF8
Samsung Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 20 ns | 533 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 972 mA | 2.836 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | ||||
|
M392B1K70DM0-CH9
Samsung Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 20 ns | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 1.012 A | 3.28 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 2 | 85 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | |||||
|
M392B1K70DM0-YF8
Samsung Semiconductor
|
Check for Price | Yes | End Of Life | 77.3094 Gbit | 72 | 1GX72 | 1.35 V | 533 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V SUPPLY; WD-MAX | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 870 mA | 2.58 mA | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | 4 mm | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 | |||||||||
|
M392B1K70DM0-CK0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 20 ns | 800 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 1.062 A | 3.42 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | ||||
|
M392B1K70DM0-YK0
Samsung Semiconductor
|
Check for Price | Yes | Active | 77.3094 Gbit | 72 | 1GX72 | 1.35 V | 800 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V SUPPLY; WD-MAX | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 950 mA | 3.216 mA | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | 4 mm | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 |