Filter Your Search
1 - 10 of 28 results
|
M3A13TCA30.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 30 MHz | 100 % | 50 OHM | 3.3 V | ACMOS | M3A | TRI-STATE FUNCTION | 2.5 ns | NO | 2.5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | Gold Flash (Au) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||
|
M3A13TCG30.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 30 MHz | 100 % | 50 OHM | 3.3 V | ACMOS | M3A | TRI-STATE FUNCTION | 2.5 ns | NO | 2.5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | Nickel (Ni) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||
|
M3A13TCX-R30.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 100 % | 50 OHM | 3.3 V | ACMOS | M3A | TRI-STATE FUNCTION | 2.5 ns | NO | 2.5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | Gold Flash (Au) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||
|
M3A13TCX-R133.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 133 MHz | 100 % | 50 OHM | 3.3 V | ACMOS | M3A | TRI-STATE FUNCTION | 2.5 ns | NO | 2.5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | Gold Flash (Au) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||
|
M3A13TCD133.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 133 MHz | 100 % | 50 OHM | 3.3 V | ACMOS | TRI-STATE FUNCTION | 2.5 ns | NO | 133 MHz | 30 MHz | 2.5 ns | 50 mA | 3.465 V | 3.135 V | 45/55 % | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Nickel (Ni) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | DIP4/8,.3 | ||||
|
M3A13TCX-RFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 100 % | 50 OHM | 3.3 V | ACMOS | TRI-STATE FUNCTION | 2.5 ns | NO | 133 MHz | 30 MHz | 2.5 ns | 3.465 V | 3.135 V | 45/55 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | ||||||||||||
|
M3A13TCA-R133.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 133 MHz | 100 % | 50 OHM | 3.3 V | ACMOS | M3A | TRI-STATE FUNCTION | 2.5 ns | NO | 2.5 ns | 3.465 V | 3.135 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | ||||||||||
|
M3A13TCG-R133.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 133 MHz | 100 % | 50 OHM | 3.3 V | ACMOS | M3A | TRI-STATE FUNCTION | 2.5 ns | NO | 2.5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | Nickel (Ni) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||
|
M3A13TCG33.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 30 MHz | 3.3 V | 133 MHz | 30 MHz | 50 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.6 | YES | MTRONPTI | unknown | GWDIP4/8,.6 | ||||||||||||||||||
|
M3A13TCD-RFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 100 % | 50 OHM | 3.3 V | ACMOS | M3A | TRI-STATE FUNCTION | 2.5 ns | NO | 133 MHz | 30 MHz | 2.5 ns | 3.465 V | 3.135 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock |