Filter Your Search
1 - 8 of 8 results
|
M3A21FAD-R133.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 133 MHz | 1000 % | 50 OHM | 3.3 V | ACMOS/TTL | M3A | 2.5 ns | NO | 2.5 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | ||||||||||
|
M3A21FADFREQ
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 50 OHM | 3.3 V | ACMOS/TTL | M3A | 2.5 ns | NO | 133 MHz | 30 MHz | 2.5 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | ||||||||||||
|
M3A21FAD-RFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 1000 % | 50 OHM | 3.3 V | ACMOS/TTL | M3A | 2.5 ns | NO | 133 MHz | 30 MHz | 2.5 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||
|
M3A21FAD-R30.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 1000 % | 50 OHM | 3.3 V | ACMOS/TTL | M3A | 2.5 ns | NO | 2.5 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | ||||||||||
|
M3A21FAD30.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 30 MHz | 1000 % | 50 OHM | 3.3 V | ACMOS/TTL | M3A | 2.5 ns | NO | 2.5 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||
|
M3A21FAD133.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 133 MHz | 1000 % | 50 OHM | 3.3 V | ACMOS/TTL | 2.5 ns | NO | 133 MHz | 30 MHz | 2.5 ns | 50 mA | 3.465 V | 3.135 V | 40/60 % | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Nickel (Ni) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | DIP4/8,.3 | ||||
|
M3A21FAD33.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 30 MHz | 3.3 V | 133 MHz | 30 MHz | 50 mA | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | ||||||||||||||||||
|
M3A21FAD-133.000MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown |