Filter Your Search
1 - 1 of 1 results
|
M3EH21XPG-RFREQ
MtronPTI
|
Check for Price | Yes | Yes | Transferred | 1000 % | 50 OHM | 3.3 V | PECL | M3EH | 2.5 ns | NO | 155.52 MHz | 1.5 MHz | 2.5 ns | 3.45 V | 3.15 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock |