Filter Your Search
1 - 10 of 63 results
|
M3H12TCD67.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 67 MHz | 3.3 V | 67 MHz | 1.5 MHz | 25 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | DIP4/8,.3 | unknown | |||||||||||||||||
|
M3H12TCGFREQ
MtronPTI
|
Check for Price | No | Obsolete | 500 % | 2 TTL, 15 pF | 3.3 V | CMOS | TRISTATE | 10 ns | NO | 67 MHz | 1.5 MHz | 10 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | ||||||||||||
|
M3H12TCD-1.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | ||||||||||||||||||||||||||||
|
M3H12TAG1.5000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 1.5 MHz | 500 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 25 mA | 3.465 V | 3.135 V | 40/60 % | 70 °C | MIL-STD-202 | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | ||||||||||||
|
M3H12TAD-1.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | ||||||||||||||||||||||||||||
|
M3H12TDD-1.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | ||||||||||||||||||||||||||||
|
M3H12TAG50.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 50 MHz | 500 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | Clock | ||||||||||||||
|
M3H12TDG50.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 50 MHz | 500 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | Clock | ||||||||||||||
|
M3H12TCD01.5000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 1.5 MHz | 3.3 V | HCMOS | 67 MHz | 1.5 MHz | 25 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | DIP4/8,.3 | unknown | Clock | |||||||||||||||
|
M3H12TCG01.5000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 1.5 MHz | 3.3 V | HCMOS | 67 MHz | 1.5 MHz | 25 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.6 | YES | MTRONPTI | GWDIP4/8,.6 | unknown | Clock |