Filter Your Search
1 - 10 of 10 results
|
M3H31FAD67.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 67 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | 10 ns | NO | 10 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | 105 °C | -55 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | |||||||||||
|
M3H31FAD01.5000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 1.5 MHz | 3.3 V | HCMOS/TTL | 100 MHz | 1.5 MHz | 25 mA | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | DIP4/8,.3 | Clock | |||||||||||||||
|
M3H31FAD-R100.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 100 MHz | 3.3 V | HCMOS/TTL | 100 MHz | 1.5 MHz | 55 mA | e1 | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | DIP4/8,.3 | Clock | |||||||||||||
|
M3H31FADFREQ
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | 10 ns | NO | 67 MHz | 1.5 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||||
|
M3H31FAD80.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 80 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 105 °C | -55 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||||
|
M3H31FAD-1.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
M3H31FAD100.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 100 MHz | 3.3 V | HCMOS/TTL | 100 MHz | 1.5 MHz | 55 mA | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | DIP4/8,.3 | Clock | |||||||||||||||
|
M3H31FAD-R01.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.5 MHz | 3.3 V | HCMOS/TTL | 100 MHz | 1.5 MHz | 25 mA | e1 | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | DIP4/8,.3 | Clock | |||||||||||||
|
M3H31FAD-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.5 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 25 mA | 3.465 V | 3.135 V | 40/60 % | e1 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | ||||||||||
|
M3H31FAD50.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 50 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 105 °C | -55 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock |