Filter Your Search
1 - 10 of 64 results
|
M3H73FDD-R01.5000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Not Recommended | HCMOS/TTL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||||
|
M3H73FAG80.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 80 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | Clock | |||||||||||||||
|
M3H73FAG50.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 50 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | Clock | |||||||||||||||
|
M3H73FAGFREQ
MtronPTI
|
Check for Price | No | Transferred | 100 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | 10 ns | NO | 67 MHz | 1.5 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||||
|
M3H73FAD-R100.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 100 MHz | 3.3 V | HCMOS/TTL | 100 MHz | 1.5 MHz | 55 mA | e1 | Not Qualified | 85 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | DIP4/8,.3 | ||||||||||||||
|
M3H73FCD100.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 100 MHz | 3.3 V | HCMOS | 100 MHz | 1.5 MHz | 55 mA | Not Qualified | 85 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | Clock | DIP4/8,.3 | ||||||||||||||||
|
M3H73FDG67.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 67 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | 10 ns | NO | 10 ns | 35 mA | 3.465 V | 3.135 V | 45/55 % | 85 °C | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | |||||||||||||||
|
M3H73FAG-67.000MHZ
MtronPTI
|
Check for Price | Not Recommended | MTRONPTI | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||
|
M3H73FAD67.000
MtronPTI
|
Check for Price | No | Obsolete | 67 MHz | 3.3 V | 67 MHz | 1.5 MHz | 35 mA | Not Qualified | 85 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | Clock | ||||||||||||||||||
|
M3H73FCD-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.5 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 25 mA | 3.465 V | 3.135 V | 45/55 % | e1 | 85 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown |