Filter Your Search
1 - 10 of 63 results
|
M3H73TDD-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.5 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 25 mA | 3.465 V | 3.135 V | 45/55 % | e1 | 85 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | |||||||||||
|
M3H73TAD-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.5 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 25 mA | 3.465 V | 3.135 V | 40/60 % | e1 | 85 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | |||||||||||
|
M3H73TADFREQ
MtronPTI
|
Check for Price | No | Transferred | 100 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | M3H | TRISTATE | 10 ns | NO | 67 MHz | 1.5 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||||
|
M3H73TDD100.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 100 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 45/55 % | e1 | 85 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | ||||||||||||
|
M3H73TDDFREQ
MtronPTI
|
Check for Price | No | Transferred | 100 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | TRISTATE | 10 ns | NO | 67 MHz | 1.5 MHz | 10 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||||
|
M3H73TDD-R01.5000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Not Recommended | HCMOS/TTL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||||
|
M3H73TCD-1.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | ||||||||||||||||||||||||||||||
|
M3H73TCD-R01.5000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.5 MHz | 3.3 V | HCMOS | 100 MHz | 1.5 MHz | 25 mA | e1 | Not Qualified | 85 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | DIP4/8,.3 | |||||||||||||||
|
M3H73TAD-1.500MHZ
MtronPTI
|
Check for Price | Not Recommended | MTRONPTI | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||
|
M3H73TCG100.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 100 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | Clock |