Filter Your Search
1 - 9 of 9 results
|
M3R63FCJ80.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 80 MHz | 100 % | 15 pF | 3.3 V | HCMOS | M3R | 8 ns | NO | 8 ns | 3.6 V | 3 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.0mm x 9.8mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||
|
M3R63FCJ-R80.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 80 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 8 ns | NO | 8 ns | 40 mA | 3.6 V | 3 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | SMDIP4,.3,200 | YES | Silver (Ag) | 14.0mm x 9.8mm x 4.7mm | MTRONPTI | unknown | ||||||
|
M3R63FCJ-R1.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 8 ns | NO | 8 ns | 15 mA | 3.6 V | 3 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | SMDIP4,.3,200 | YES | Silver (Ag) | 14.0mm x 9.8mm x 4.7mm | MTRONPTI | unknown | ||||||
|
M3R63FCJ-R01.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | e4 | Silver (Ag) | MTRONPTI | unknown | |||||||||||||||||||||||||
|
M3R63FCJ01.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 8 ns | NO | 8 ns | 3.6 V | 3 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.0mm x 9.8mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||
|
M3R63FCJ1.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | HCMOS | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
M3R63FCJ66.6670MHZ
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
M3R63FCJFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 100 % | 15 pF | 3.3 V | HCMOS | M3R | 8 ns | NO | 80 MHz | 1 MHz | 8 ns | 3.6 V | 3 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.0mm x 9.8mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||
|
M3R63FCJ-RFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 100 % | 15 pF | 3.3 V | HCMOS | 8 ns | NO | 80 MHz | 1 MHz | 8 ns | 3.6 V | 3 V | 45/55 % | e1 | 70 °C | -20 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 14mm x 9.8mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock |