Filter Your Search
1 - 10 of 16 results
|
M3V13V1AJ1.5440MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 1.544 MHz | 100 % | 10 TTL, 50 pF | 3.3 V | CMOS/TTL | M3V | 3 V | 300 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||||
|
M3V13V1AJ160.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 160 MHz | 100 % | 5 TTL, 30 pF | 3.3 V | CMOS/TTL | M3V | 3 V | 300 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||||
|
M3V13V1AJ-RFREQ2
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 100 % | 5 TTL, 30 pF | 3.3 V | CMOS/TTL | M3V | 3 V | 300 mV | 10 ns | NO | 50 ppm | 10 % | 160 MHz | 60.001 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||
|
M3V13V1AJ82.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 82 MHz | 3.3 V | 82 MHz | 1.544 MHz | 35 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4/10,.38 | YES | MTRONPTI | unknown | |||||||||||||||||||||
|
M3V13V1AJ-R60.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 60 MHz | 100 % | 10 TTL, 50 pF | 3.3 V | CMOS/TTL | M3V | 3 V | 300 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||
|
M3V13V1AJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | ||||||||||||||||||||||||||||||||||
|
M3V13V1AJFREQ1
MtronPTI
|
Check for Price | No | No | Obsolete | 100 % | 10 TTL, 50 pF | 3.3 V | CMOS/TTL | M3V | 3 V | 300 mV | 10 ns | NO | 50 ppm | 10 % | 60 MHz | 1.544 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||
|
M3V13V1AJ-R160.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 160 MHz | 100 % | 5 TTL, 30 pF | 3.3 V | CMOS/TTL | M3V | 3 V | 300 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||
|
M3V13V1AJFREQ2
MtronPTI
|
Check for Price | No | No | Transferred | 100 % | 5 TTL, 30 pF | 3.3 V | CMOS/TTL | 3 V | 300 mV | 10 ns | NO | 50 ppm | 10 % | 160 MHz | 60.001 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||
|
M3V13V1AJ60.0010MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 60.001 MHz | 100 % | 5 TTL, 30 pF | 3.3 V | CMOS/TTL | M3V | 3 V | 300 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock |