Filter Your Search
1 - 10 of 15 results
|
M3V16T2AJ60.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 60 MHz | 25 % | 10 TTL, 50 pF | 3.3 V | CMOS/TTL | M3V | TRI-STATE | 3 V | 300 mV | 10 ns | NO | 80 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||||
|
M3V16T2AJFREQ1
MtronPTI
|
Check for Price | No | No | Transferred | 25 % | 10 TTL, 50 pF | 3.3 V | CMOS/TTL | 3 V | 300 mV | 10 ns | NO | 80 ppm | 10 % | 60 MHz | 1.544 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||
|
M3V16T2AJ160.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 160 MHz | 25 % | 5 TTL, 30 pF | 3.3 V | CMOS/TTL | M3V | TRI-STATE | 3 V | 300 mV | 10 ns | NO | 80 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||||
|
M3V16T2AJ-R1.5440MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 1.544 MHz | 25 % | 10 TTL, 50 pF | 3.3 V | CMOS/TTL | M3V | TRI-STATE | 3 V | 300 mV | 10 ns | NO | 80 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||
|
M3V16T2AJ01.5440MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 1.544 MHz | 25 % | 3.3 V | CMOS/TTL | 3 V | 300 mV | 80 ppm | 60 MHz | 1.544 MHz | 35 mA | 3.465 V | 3.3 V | 40/60 % | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | SMDIP6/10,.38 | YES | MTRONPTI | unknown | Clock | ||||||||||||
|
M3V16T2AJFREQ2
MtronPTI
|
Check for Price | No | No | Obsolete | 25 % | 5 TTL, 30 pF | 3.3 V | CMOS/TTL | M3V | TRI-STATE | 3 V | 300 mV | 10 ns | NO | 80 ppm | 10 % | 160 MHz | 60.001 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||
|
M3V16T2AJ-R60.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 60 MHz | 25 % | 10 TTL, 50 pF | 3.3 V | CMOS/TTL | M3V | TRI-STATE | 3 V | 300 mV | 10 ns | NO | 80 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||
|
M3V16T2AJ-R160.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 160 MHz | 25 % | 5 TTL, 30 pF | 3.3 V | CMOS/TTL | M3V | TRI-STATE | 3 V | 300 mV | 10 ns | NO | 80 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||
|
M3V16T2AJ-RFREQ1
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 25 % | 10 TTL, 50 pF | 3.3 V | CMOS/TTL | M3V | TRI-STATE | 3 V | 300 mV | 10 ns | NO | 80 ppm | 10 % | 60 MHz | 1.544 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||
|
M3V16T2AJ1.5440MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 1.544 MHz | 25 % | 10 TTL, 50 pF | 3.3 V | CMOS/TTL | M3V | TRI-STATE | 3 V | 300 mV | 10 ns | NO | 80 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock |