Filter Your Search
1 - 6 of 6 results
|
M464S1724CT1-L1H
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 960 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 1 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM144,32 | 144 | compliant | EAR99 | 8542.32.00.32 | ||
|
M464S1724CT1-C1L
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 960 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 1 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM144,32 | 144 | compliant | EAR99 | 8542.32.00.32 | ||
|
M464S1724CT1-L75
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 1 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 1 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM144,32 | 144 | compliant | EAR99 | 8542.32.00.32 | ||
|
M464S1724CT1-C1H
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 960 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 1 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM144,32 | 144 | compliant | EAR99 | 8542.32.00.32 | ||
|
M464S1724CT1-L1L
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 960 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 1 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM144,32 | 144 | compliant | EAR99 | 8542.32.00.32 | ||
|
M464S1724CT1-C75
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 1 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 1 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM144,32 | 144 | compliant | EAR99 | 8542.32.00.32 |