Filter Your Search
1 - 2 of 2 results
|
M48Z2M1V-70PL1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 70 ns | NON-VOLATILE SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 52.96 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
M48Z2M1V-70PL9
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 70 ns | NON-VOLATILE SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | R-PDIP-T36 | Not Qualified | e0 | 36 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 52.96 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |