Filter Your Search
1 - 10 of 11 results
|
M48Z35Y-70MH1F
STMicroelectronics
|
$9.6869 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | SNAPHAT BATTERY TO BE ORDERED SEPARATELY | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | 28 | not_compliant | EAR99 | 8542.32.00.41 | STMicroelectronics | ||||||||
|
M48Z35Y-70PC1
STMicroelectronics
|
$14.3500 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 39.625 mm | 15.24 mm | STMICROELECTRONICS | DIP | 28 | compliant | EAR99 | 8542.32.00.41 | STMicroelectronics | DIP-28 | ||||||
|
M48Z35Y-70MH6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | SNAPHAT BATTERY TO BE ORDERED SEPARATELY | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | 28 | compliant | EAR99 | 8542.32.00.41 | LEAD FREE, PLASTIC, SOIC-28 | ||||||||||
|
M48Z35Y-70MH1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | SNAPHAT BATTERY TO BE ORDERED SEPARATELY | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | 28 | compliant | EAR99 | 8542.32.00.41 | STMicroelectronics | PLASTIC, SOIC-28 | |||||||
|
M48Z35Y-70MH1TR
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | SNAPHAT BATTERY TO BE ORDERED SEPARATELY | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | 28 | compliant | EAR99 | 8542.32.00.41 | SOP, SOP28,.5 | |||||||
|
M48Z35Y-70MH6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | SNAPHAT BATTERY TO BE ORDERED SEPARATELY | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | 28 | unknown | EAR99 | 8542.32.00.41 | PLASTIC, SOIC-28 | |||||||||||
|
M48Z35Y-70PC6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | 32000 | 32.768 k | 3 mA | 50 µA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.41 | DIP, DIP28,.6 | |||||||||||||||||||||
|
M48Z35Y-70MH1E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | SNAPHAT BATTERY TO BE ORDERED SEPARATELY | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | 28 | not_compliant | EAR99 | 8542.32.00.41 | ROHS COMPLIANT, PLASTIC, SOIC-28 | ||||||||
|
M48Z35Y-70MH6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | SNAPHAT BATTERY TO BE ORDERED SEPARATELY | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | 28 | unknown | EAR99 | 8542.32.00.41 | PLASTIC, SOIC-28 | |||||||||||
|
M48Z35Y-70MH6F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | NON-VOLATILE SRAM | SNAPHAT BATTERY TO BE ORDERED SEPARATELY | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 mA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | 28 | compliant | EAR99 | 8542.32.00.41 | LEAD FREE, PLASTIC, SOIC-28 |