Filter Your Search
1 - 4 of 4 results
|
M49470Q01155KEN
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 500 V | 10 % | BQ | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | MIL-PRF-49470/1 | 125 °C | -55 °C | 8 | RECTANGULAR PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | FLAT | 12.192 mm | 11.2 mm | 10.8 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
M49470Q01155KEN
Quantic UTC
|
Check for Price | Contact Manufacturer | 1.5 µF | 500 V | 10 % | BQ | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470/1E | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | FLAT | UNION TECHNOLOGY CORP | , | unknown | EAR99 | ||||||||||||||
|
M49470Q01155KEN
Presidio Components Inc
|
Check for Price | Active | 1.5 µF | 500 V | 10 % | BQ | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 8 | RECTANGULAR PACKAGE | Radial | NO | FLAT | 12.19 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||||
|
M49470Q01155KEN
KEMET Corporation
|
Check for Price | No | No | Active | 1.5 µF | 500 V | 10 % | 3944 | BQ | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 13.842 mm | 9.845 mm | 11.18 mm | KEMET ELECTRONICS CORP | , 3944 | not_compliant | EAR99 |