Filter Your Search
1 - 5 of 5 results
|
M4M-9
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 9 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=500W, USABLE TO 22 GHZ | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | PACKAGE | unknown | ||||||||||||||||||||||||||
|
M4M-9
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 9 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=500W, USABLE TO 22 GHZ | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | PACKAGE | unknown | |||||||||||||||||||||||||||
|
M4M-9
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 9 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=500W, USABLE TO 22 GHZ | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||||||||||||||||||||||||
|
M4M9
Edal Industries Inc
|
Check for Price | Contact Manufacturer | NO | AVALANCHE | GENERAL PURPOSE | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1 V | 250 A | 1 | 3 A | 1 kV | |||||||||||||||
|
M4M-9
Spectrum Control
|
Check for Price | Active | 50 Ω | 9 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=500W, USABLE TO 22 GHZ | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | PACKAGE | compliant |