Filter Your Search
1 - 1 of 1 results
|
M50-078050W0445
Harwin
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.039 inch | 0.2 inch | 0.197 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |