Filter Your Search
1 - 2 of 2 results
|
M50-3120445R
Harwin
|
$1.6200 | Yes | Yes | Active | 8 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6068 mm | FLASH inch | SURFACE MOUNT | 0.122 inch | 0.142 inch | 0.214 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||
|
M50-3120445
Harwin
|
Check for Price | Yes | Yes | Active | 8 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.0016 N | 1 GΩ | .15012 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.122 inch | 0.142 inch | 0.214 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | LEAD FREE |