Filter Your Search
1 - 10 of 10 results
|
M500310R1PK800.0000MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
M500310R1PK19.4400MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
M500310R1PK-R800.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e3 | Tin (Sn) | MTRONPTI | unknown | |||||||||||||||||||||||||
|
M500310R1LK-R800.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e3 | Tin (Sn) | MTRONPTI | unknown | |||||||||||||||||||||||||
|
M500310R1LK19.4400MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
M500310R1LK1.0000MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | 1 MHz | 10 % | 50 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3 V | 300 mV | 3 ns | NO | 25 ppm | 10 % | 3 ns | 75 mA | 3.6 V | 3 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | unknown | ||||
|
M500310R1LK800.0000MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
M500310R1PK-R19.4400MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e3 | Tin (Sn) | MTRONPTI | unknown | |||||||||||||||||||||||||
|
M500310R1LK-R19.4400MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e3 | Tin (Sn) | MTRONPTI | unknown | |||||||||||||||||||||||||
|
M500310R1PK1.0000MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | 1 MHz | 10 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3 V | 300 mV | 3 ns | NO | 25 ppm | 10 % | 3 ns | 120 mA | 3.6 V | 3 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | unknown |