Filter Your Search
1 - 10 of 11 results
|
M500320R2PK1.0000MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | 1 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3 V | 300 mV | 3 ns | NO | 15 ppm | 10 % | 3 ns | 120 mA | 3.6 V | 3 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | unknown | |||||||
|
M500320R2LK19.4400MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | MTRONPTI | unknown | |||||||||||||||||||||||||||||||
|
M500320R2LK-R19.4400MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e3 | Tin (Sn) | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
M500320R2PK-R19.4400MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e3 | Tin (Sn) | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
M500320R2LK1.0000MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | 1 MHz | 20 % | 50 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3 V | 300 mV | 3 ns | NO | 15 ppm | 10 % | 3 ns | 75 mA | 3.6 V | 3 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | unknown | |||||||
|
M500320R2PK19.4400MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | MTRONPTI | unknown | |||||||||||||||||||||||||||||||
|
M500320R2PKFREQ
MtronPTI
|
Check for Price | No | Contact Manufacturer | 1 MHz | 800 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | 3 V | 300 mV | 3 ns | NO | 15 ppm | 10 % | 3 ns | 3.6 V | 3 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | unknown | Clock | |||||||||
|
M500320R2PK800.0000MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | MTRONPTI | unknown | |||||||||||||||||||||||||||||||
|
M500320R2PK-R800.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e3 | Tin (Sn) | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
M500320R2LK-R800.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e3 | Tin (Sn) | MTRONPTI | unknown |