Filter Your Search
1 - 1 of 1 results
|
M508-1150645
Harwin
|
Check for Price | Yes | Yes | Obsolete | 6 | 2 | 2.54 mm | 2 | 50 mΩ | 1 A | MALE | 10000 Cycles | BOARD | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | PCB CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | -40 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | 0.3 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 14.5034 mm | SURFACE MOUNT | 0.071 inch | 0.465 inch | 0.343 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |